Right-angle, cable-mount RF coaxial connector with a 50-ohm impedance, operating from 0 Hz to 6 GHz. Features a brass body with nickel plating and a PTFE dielectric. Center contact and contact material are brass with gold plating, ensuring 100 mating cycles. Offers a maximum operating temperature of 80°C and a voltage rating of 335V.
TE Connectivity 1408336-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1408336-5 to view detailed technical specifications.
No datasheet is available for this part.