RF coaxial connector, straight orientation, 50 Ohm impedance, operating frequency from 0 to 6 GHz. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Designed for cable mounting with crimp termination, supporting up to 100 mating cycles and a voltage rating of 335V. Maximum operating temperature is 80°C, with a minimum of -40°C.
TE Connectivity 1408338-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1408338-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.