This straight, male RF coaxial connector offers a 50 Ohm impedance and operates from 0Hz to 6GHz. Featuring a brass body with nickel plating and a gold-plated copper center contact, it utilizes a PTFE dielectric for reliable performance. Designed for cable mounting with a crimp termination, this connector has a maximum operating temperature of 80°C and a voltage rating of 335V.
TE Connectivity 1408338-7 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 28.19mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408338-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.