RF coaxial adapter with straight orientation, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with a brass body plated in nickel, and a PTFE dielectric, this adapter utilizes gold-plated copper contacts. Designed for free hanging or cable mounting, it supports up to 100 mating cycles and operates within a temperature range of -40°C to 125°C.
TE Connectivity 1408343-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 21.5mm |
| Material | Brass |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1408343-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.