TE Connectivity 1408438-1 technical specifications.
| Cable Length (m) | 0.305 |
| Gender | F-PL |
| Connector Type B | SMA |
| Connector Type A | SSMT |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1408438-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.