RF coaxial connector, SMA series, male gender, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, operating frequency range of 0 to 6 GHz, and a maximum voltage rating of 335V. Constructed with a brass body plated in nickel, copper alloy contacts plated in gold, and a PTFE dielectric. Offers a wide operating temperature range from -65°C to 165°C. Termination method is crimp.
TE Connectivity 1408541-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.4mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.