TE Connectivity 140916-5 technical specifications.
| Color | Black |
| Length | 30.6mm |
| Material | ABS |
| Mount | Panel |
| Number of Positions | 6 |
| Package Quantity | 800 |
| Packaging | Box |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140916-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.