TE Connectivity 140948-1 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Bronze |
| Mating Tab Width | 0.197inch |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140948-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.