TE Connectivity 140963-1 technical specifications.
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 7.6 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 140963-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.