Quick disconnect terminal featuring a straight, male tab with a 6.35mm mating width and 0.8mm size. Constructed from brass with tin plating, it supports wire gauges from 13 to 17 AWG. The terminal is insulated with blue nylon, accommodating an insulation diameter of 3.9mm, and measures 23.5mm in length. This RoHS compliant component is supplied in a bag of 500 units.
TE Connectivity 140971-2 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.9mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.925inch |
| Material | Copper, Tin, Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, PIDG |
| Size | 0.8mm |
| Tab Length | 0.37inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140971-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.