TE Connectivity 141-0014-0001 technical specifications.
| Type | Ultra Miniature Connector |
| Gender | F |
| Termination Method | Crimp |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 141-0014-0001 to view detailed technical specifications.
No datasheet is available for this part.