TE Connectivity 141-1000-0001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 0001 |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141-1000-0001 to view detailed technical specifications.
No datasheet is available for this part.