TE Connectivity 141-1004-0001/ technical specifications.
| Package/Case | 0001 |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Orientation | Vertical |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 141-1004-0001/ to view detailed technical specifications.
No datasheet is available for this part.