TE Connectivity 141010-2 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 40.9mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141010-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.