192-position, 12-row backplane connector with 1.8mm row spacing and 0.071mm pitch. Features press-fit termination and vertical through-hole mounting for board-to-board applications. Offers a 1A contact current rating with gold-plated bronze contacts and supports data rates up to 6.5Gbps. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 1410128-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 6.5Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Orientation | Vertical |
| Package Quantity | 105 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Row Spacing | 1.8inch |
| Series | MultiGig RT2 |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.