TE Connectivity 141013-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.99mm |
| Length | 21.45mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.