
192-position, 16-column, 12-row backplane connector with a 0.071mm pitch and 0.053mm row spacing. Features a right-angle, through-hole mounting orientation and male gender for board-to-board connectivity. Contact current rating is 1A, with bronze contacts plated in tin, lead, and gold, supporting data rates up to 6.5Gbps. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 1410137-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Data Rate | 6.5Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 408 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.053mm |
| Series | MultiGig RT2 |
| Shrouded | Fully |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
