TE Connectivity 1410138-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Data Rate | 6.5Gbps |
| Depth | 31.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 1.8mm |
| RoHS Compliant | Yes |
| Series | MultiGig RT2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410138-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.