
192-position, male, right-angle backplane connector with a 1.8mm lead pitch. Features a fully shrouded, board-to-board connector system with 12 rows and 16 columns. Offers a 6.5Gbps data rate and 1A contact current rating, with bronze contacts plated in tin, lead, and gold. Designed for through-hole and edge mounting on PCBs, operating between -55°C and 105°C with a UL94 V-0 flammability rating.
TE Connectivity 1410139-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Data Rate | 6.5Gbps |
| Depth | 31.63mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Lead Pitch | 1.8mm |
| Length | 30.48mm |
| Material | Polymer |
| Mating Alignment | No (Without) |
| Mating Cycles | 250 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pin Length | 1.62mm |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.053mm |
| Series | MULTIGIG RT |
| Shrouded | Fully |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410139-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
