
144-position, 9-row, 16-column board-to-board connector with a 1.8mm row spacing and 0.071mm pitch. Features straight, through-hole mounting with press-fit termination and a 6.5Gbps data rate. Contact current rating is 1A with gold and tin plating on bronze contacts. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 1410140-2 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Data Rate | 6.5Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 29.41mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 272 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.8inch |
| Series | MultiGig RT2 |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410140-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.