
112-position, 105-position male backplane connector with a 1.8mm lead pitch. Features right-angle, through-hole mounting with a solder termination and gold-plated bronze contacts rated for 1A. Designed for board-to-board connectivity, this fully shrouded connector offers 250 mating cycles and operates within a -55°C to 105°C temperature range. The black polymer housing ensures durability with a UL94 V-0 flammability rating.
TE Connectivity 1410147-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.31mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Length | 28.68mm |
| Material | Polymer |
| Mating Alignment | Yes (With) |
| Mating Cycles | 250 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 15 |
| Number of Contacts | 112 |
| Number of Positions | 105 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pin Length | 1.62mm |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.053mm |
| Series | MULTIGIG RT |
| Shrouded | Fully |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
