
72-position, 8-column, 9-row female backplane connector with a 1.8mm row spacing and 0.071mm pitch. Features gold-plated bronze contacts with a 1A current rating and 50V voltage rating. Straight, through-hole mounting with press-fit termination and a black housing. Operates from -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 1410186-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 16.07mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.8inch |
| Series | MULTIGIG RT |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410186-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
