
112-position, right-angle male plug connector for board-to-board applications. Features a black housing with 16 columns and 7 rows, utilizing a 0.071mm pitch and 0.053mm row spacing. Contacts are bronze with gold, tin, and lead plating, rated for 1A current and 50V voltage. Designed for edge mounting with through-hole termination and press-fit capability, operating between -55°C and 105°C.
TE Connectivity 1410187-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 28.68mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 112 |
| Number of Positions | 112 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.053mm |
| Series | MultiGig RT2 |
| Shrouded | Fully |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410187-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
