112-position, right-angle board-to-board connector with a 1.8mm pitch. Features gold-plated bronze contacts rated for 1A, a fully shrouded male housing in black, and supports press-fit termination. Designed for through-hole, edge, and board mounting, operating between -55°C and 105°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 1410187-4 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 28.68mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 112 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.053mm |
| Series | MultiGig RT2 |
| Shrouded | Fully |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410187-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.