
TE Connectivity 14101873 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Number of Columns | 16 |
| Number of Contacts | 112 |
| Number of Positions | 112 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.053mm |
| Series | MULTIGIG RT 2 |
| Shrouded | Fully |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 14101873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.