
56-position, right-angle, through-hole backplane connector designed for board-to-board applications. Features 16 signal positions and 11 ground positions with a 0.07-inch pitch and 0.053-inch row spacing. Offers 1A contact current rating with gold/tin/lead plated bronze contacts and 1.41mm contact post length. Includes guide hardware, mating alignment, and retention for robust connectivity. Operates within a -67°C to 194°C temperature range.
TE Connectivity 1410189-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 1.41mm |
| Durability | 500Cycles |
| Guide Hardware | Yes (With) |
| Height | 0.724inch |
| Housing Color | Black |
| Impedance | 100R |
| Length | 16.08mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Ground Positions | 11 |
| Number of Pairs | 4 |
| Number of Positions | 56 |
| Number of Rows | 7 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.157inch |
| Pitch | 0.07inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.053inch |
| Sealable | No (Without) |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 1.4mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.