TE Connectivity 1410189-2 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 8 |
| Number of Positions | 56 |
| Number of Positions Loaded | 53 |
| Number of Rows | 7 |
| Package Quantity | 810 |
| Packaging | Rail/Tube |
| Pitch | 0.071inch |
| RoHS Compliant | Yes |
| Series | MultiGig RT2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410189-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.