
56-position, 8-column, 7-row right-angle backplane connector with a 0.071mm pitch. Features gold-plated bronze contacts rated for 1A and 50V AC/DC, with a solder termination. Designed for board-to-board applications, this fully shrouded male connector offers mating alignment and operates within a -55°C to 105°C temperature range. The black, UL94 V-0 flammability rated housing ensures robust performance.
TE Connectivity 1410189-3 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.31mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 16.08mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 8 |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Positions Loaded | 53 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.053mm |
| Series | MultiGig RT2 |
| Shrouded | Fully |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410189-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
