
Right-angle, fully shrouded male header for board-to-board applications. Features 56 positions across 7 rows and 8 columns, with 6 power, 4 signal, and 11 ground positions. Contact current rating is 1A, utilizing bronze and brass contacts with tin/matte plating. Designed for through-hole mounting with press-fit termination and a 0.071-inch pitch. Operating temperature range is -55°C to 105°C, with 500-cycle durability.
TE Connectivity 1410189-4 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Matte |
| Durability | 500Cycles |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 16.08mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Ground Positions | 11 |
| Number of Positions | 56 |
| Number of Power Positions | 6 |
| Number of Rows | 7 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| PCB Mount Retention | With |
| Pitch | 0.071inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 0.053inch |
| Sealable | No (Without) |
| Shrouded | Fully |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410189-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.