
165-position, 16-column, 11-row backplane connector with a 0.071mm pitch. Features 128 signal and 15 ground contacts, rated for 1A contact current and 3.12Gbps data rate. Contacts are gold/tin/lead plated bronze. Straight, vertical PCB mounting orientation with press-fit termination. Operating temperature range of -55°C to 105°C.
TE Connectivity 1410200-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 3.12Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 165 |
| Number of Rows | 11 |
| Orientation | Straight |
| Package Quantity | 17 |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.