TE Connectivity 1410200-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 3.12Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 176 |
| Number of Rows | 11 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MultiGig RT1 |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.