
176-position, 11-row backplane connector with a 0.071mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with press-fit termination and a 1.8mm contact pitch. Offers a 1A contact current rating and 3.12Gbps data rate, with gold and tin plated bronze contacts. Operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1410202-2 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Data Rate | 3.12Gbps |
| Depth | 18.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Number of Rows | 11 |
| Orientation | Straight |
| Package Quantity | 256 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| RoHS Compliant | Yes |
| Series | MultiGig RT1 |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410202-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.