
176-position, 16-column, 11-row right-angle backplane connector with a 0.071mm pitch. Features 128 signal and 48 ground positions, 1A contact current rating, and gold/tin/lead plated bronze contacts. Supports 3.12Gbps data rates and operates from -55°C to 105°C. Designed for press-fit and through-hole mounting with a fully shrouded, male housing.
TE Connectivity 1410205-2 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 3.12Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 176 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Row Spacing | 1.45inch |
| Series | MultiGig RT1 |
| Shrouded | Fully |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410205-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.