180-position, right-angle, board-to-board connector with a 1.8mm pitch, designed for daughter card applications. Features gold-plated bronze contacts rated for 1A and 50V, supporting data rates up to 3.12Gbps. The fully shrouded, black housing is UL94 V-0 flammability rated and operates within a -55°C to 105°C temperature range. Termination is via solder, with through-hole mounting for edge and board placement.
TE Connectivity 1410207-3 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 3.12Gbps |
| Depth | 31.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 180 |
| Number of Positions | 176 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.45inch |
| Series | MultiGig RT1 |
| Shrouded | Fully |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410207-3 to view detailed technical specifications.
No datasheet is available for this part.