
Right-angle, through-hole mounted backplane connector with 240 positions across 15 rows and 16 columns. Features a 0.071mm pitch and 1.8mm mating interface, supporting a 3.12Gbps data rate. Rated for 1A contact current and 50V voltage, with gold/tin/lead plated bronze contacts. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 1410217-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 3.12Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Row Spacing | 1.45inch |
| Series | MultiGig RT1 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410217-1 to view detailed technical specifications.
No datasheet is available for this part.
