
TE Connectivity 1410226-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Gold, Lead |
| Data Rate | 3.12Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 18.6mm |
| Number of Poles | 64 |
| RoHS Compliant | No |
| Shape | Sheet |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
