TE Connectivity 1410227-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 3.12Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Pitch | 1.8mm |
| Termination | Press-Fit |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 1410227-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.