
Right-angle, through-hole backplane connector with 120 positions, featuring 80 signal and 40 ground contacts. This fully shrouded board-to-board connector system offers a 1.8mm pitch and a 3.12Gbps data rate. Constructed with bronze contacts plated in gold, tin, and lead, it boasts a 1A contact current rating and a 50V voltage rating. Operating within a -55°C to 105°C temperature range, the black housing exhibits UL94 V-0 flammability.
TE Connectivity 1410232-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 3.12Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 16.08mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 8 |
| Number of Positions | 120 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Row Spacing | 1.45inch |
| Series | MultiGig RT1 |
| Shrouded | Fully |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
