TE Connectivity 1410232-6 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Pitch | 1.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1410232-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.