TE Connectivity 1410233-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 3.12Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Pitch | 1.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410233-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.