
TE Connectivity 1410271-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Pitch | 20.3mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
