
2-position, 1-row backplane connector with straight, vertical PCB mounting orientation. Features a 2mm pitch and 2mm contact pitch, with a 20A contact current rating and 250V voltage rating. Constructed with bronze contacts plated in gold, tin, and matte finishes, and a black housing with UL94 V-0 flammability rating. Termination is press-fit, and the connector operates within a -55°C to 105°C temperature range.
TE Connectivity 1410278-2 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 20A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 16.25mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 29.59mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 11 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.4mm |
| Pitch | 3.6mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 15.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410278-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.