
Right-angle, through-hole mounted connector for power applications. Features a 112-position, 7-row configuration with 16 columns and 31 ground positions. Offers 1A contact current rating with gold, tin, lead, and bright plating on copper contacts. Designed for board-to-board connectivity with a 0.07-inch pitch and 0.053-inch row spacing. Includes mating alignment, retention, and PCB mount retention. Operates within a temperature range of -67°C to 194°C.
TE Connectivity 1410326-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 1.41mm |
| Durability | 500Cycles |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | Yes (With) |
| Height | 0.724inch |
| Housing Color | Black |
| Impedance | 100R |
| Length | 28.68mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Ground Positions | 31 |
| Number of Pairs | 20 |
| Number of Positions | 112 |
| Number of Positions Loaded | 112 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.157inch |
| Pitch | 0.07inch |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Row Spacing | 0.053inch |
| Sealable | No (Without) |
| Series | MultiGig RT2 |
| Shrouded | Fully |
| Tail Length | 1.4mm |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410326-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
