
176-position, 16-column, 11-row straight backplane connector with 1.8mm pitch. Features 48 ground positions and 128 signal positions, supporting a 3.12Gbps data rate and 1A contact current rating. Utilizes gold and tin plated bronze contacts for reliable connectivity. Designed for press-fit termination and through-hole mounting, operating within a -55°C to 105°C temperature range. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 1410420-2 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Data Rate | 3.12Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 32.28mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 176 |
| Number of Rows | 11 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| RoHS Compliant | Yes |
| Series | MultiGig RT1 |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410420-2 to view detailed technical specifications.
No datasheet is available for this part.