TE Connectivity 1410548-2 technical specifications.
| ELV | Non-Compliant |
| Guide Hardware | Yes (With) |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Length | 32mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 1410548-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.