
TE Connectivity 1410714-2 technical specifications.
| Package/Case | Module |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410714-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.