
Board-to-board connector accessory featuring right-angle PCB mounting orientation and screw termination. Offers 1A contact current rating, UL94 V-0 flammability, and operates within a -55°C to 105°C temperature range. Includes guide hardware and mating alignment features, with a stack height of 14.7mm and a PCB thickness compatibility of 1.6mm. This RoHS compliant component is designed for general applications.
TE Connectivity 1410714-3 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | Yes (With) |
| Height | 18.4mm |
| Lead Free | Not Applicable |
| Length | 31.88mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Package Quantity | 18 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stack Height | 14.7mm |
| Stackable | No |
| Termination | Screw |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410714-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
