
TE Connectivity 141075-1 technical specifications.
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Length | 0.283inch |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.