
Assembly tool for connector systems, featuring a 3.5mm length screw termination. This module-style component offers 15 positions with a straight orientation. It is RoHS compliant and ELV compliant, supplied in a bag with a package quantity of 200.
TE Connectivity 1410946-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 3.5mm |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410946-1 to view detailed technical specifications.
No datasheet is available for this part.
