TE Connectivity 1410946-2 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410946-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.